Manufacturer Part #
MC56F84763VLH
MC56Fxx Series 128 kB Flash 24 kB RAM SMT 32-Bit Microcontroller - LQFP-64
Product Specification Section
NXP MC56F84763VLH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MC56F84763VLH - Technical Attributes
Attributes Table
Family Name: | MC56Fxx |
Core Processor: | 56800EX |
Program Memory Type: | Flash |
Flash Size (Bytes): | 128kB |
RAM Size: | 24kB |
Speed: | 100MHz |
No of I/O Lines: | 54 |
InterfaceType / Connectivity: | CAN/I2C/LIN/SCI/SPI |
Peripherals: | Brown-out Detect/DMA/LVD/POR/PWM/Reset/Watchdog |
Supply Voltage: | 3V to 3.6V |
Operating Temperature: | -40°C to +105°C |
On-Chip ADC: | 16-chx12-bit / 8-chx16-bit |
On-Chip DAC: | 1-chx12-bit |
Watchdog Timers: | 1 |
Package Style: | LQFP-64 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,120
USA:
1,120
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$6.26
5
$6.20
20
$6.13
40
$6.09
100+
$6.00
Product Variant Information section
Available Packaging
Package Qty:
160 per Tray
Package Style:
LQFP-64
Mounting Method:
Surface Mount