Manufacturer Part #
MC9S08GT60ACFBE
S08 Series 60 KB Flash 4 kB SRAM 40 MHz 8-Bit Microcontroller - QFP-44
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:480 per Tray Package Style:QFP-44 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP MC9S08GT60ACFBE - Product Specification
NXP MC9S08GT60ACFBE - Technical Attributes
Attributes Table
| Family Name: | S08 |
| Core Processor: | S08 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 60kB |
| RAM Size: | 4kB |
| Speed: | 40MHz |
| No of I/O Lines: | 36 |
| InterfaceType / Connectivity: | I2C/SCI/SPI |
| Peripherals: | LVD/POR/PWM/Watchdog |
| Supply Voltage: | 1.8V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 8-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | QFP-44 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
480+
$8.90
Product Variant Information section
Available Packaging
Package Qty:
480 per Tray
Package Style:
QFP-44
Mounting Method:
Surface Mount