text.skipToContent text.skipToNavigation

Manufacturer Part #

MC9S08SF4MTG

MC9S08SF4 Series 4 kB Flash 128 B RAM 40 MHz 8-Bit Microcontroller - TSSOP-16

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MC9S08SF4MTG - Technical Attributes
Attributes Table
Family Name: S08
Core Processor: S08
Program Memory Type: Flash
Flash Size (Bytes): 4kB
RAM Size: 128B
Speed: 40MHz
No of I/O Lines: 14
InterfaceType / Connectivity: I2C
Peripherals: LVD/POR/PWM/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 8-chx10-bit
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
2880
Multiple Of:
2880
Total
$5,702.40
USD
Quantity
Unit Price
2,880+
$1.98
Product Variant Information section