Manufacturer Part #
2SCR553PT100
2SCR553P Series NPN 50 V 2 A Surface Mount Middle Power Transistor - SOT-89
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOT-89 (SC-62) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM 2SCR553PT100 - Product Specification
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
ROHM 2SCR553PT100 - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | General Purpose |
| CE Voltage-Max: | 50V |
| Collector Current Max: | 2A |
| Power Dissipation-Tot: | 0.5W |
| Collector - Base Voltage: | 50V |
| Collector - Emitter Saturation Voltage: | 0.13V |
| Emitter - Base Voltage: | 6V |
| DC Current Gain-Min: | 180 |
| Collector - Current Cutoff: | 1µA |
| Configuration: | Single |
| Frequency - Transition: | 360MHz |
| Fall Time: | 75ns |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-89 (SC-62) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000
$0.155
2,000
$0.153
4,000
$0.151
15,000+
$0.147
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-89 (SC-62)
Mounting Method:
Surface Mount