Manufacturer Part #
MK20DN512VLK10
Kinetis K20 Series 512kB Flash 128KB SRAM 100 MHz 32-Bit Microcontroller-LQFP-80
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:480 per Tray Package Style:LQFP-80 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP MK20DN512VLK10 - Product Specification
NXP MK20DN512VLK10 - Technical Attributes
Attributes Table
| Family Name: | Kinetis K20 |
| Core Processor: | ARM Cortex M4 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 512kB |
| RAM Size: | 128kB |
| Speed: | 100MHz |
| No of I/O Lines: | 52 |
| InterfaceType / Connectivity: | CANbus/EBI/EMI/IrDA/I2C/SD/SPI/UART/USART/USB/USB OTG |
| Peripherals: | DMA/I2S/LVD/POR/PWM/Watchdog |
| Supply Voltage: | 1.71V to 3.6V |
| Operating Temperature: | -40°C to +105°C |
| On-Chip ADC: | 27-chx16-bit |
| On-Chip DAC: | 1-chx12-bit |
| Watchdog Timers: | 1 |
| Package Style: | LQFP-80 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3
$8.97
10
$8.87
20
$8.81
40
$8.75
75+
$8.64
Product Variant Information section
Available Packaging
Package Qty:
480 per Tray
Package Style:
LQFP-80
Mounting Method:
Surface Mount