Manufacturer Part #
ERX-1HJ5R6H
ERX Series 5.6 Ohm ±5% 1 W ±350 ppm/°C SMT Metal Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1629 | ||||||||||
Product Specification Section
Panasonic Industry ERX-1HJ5R6H - Technical Attributes
Attributes Table
| Resistance: | 5.6Ω |
| Rated Power: | 1W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±350ppm/°C |
| Technology: | Metal Film |
| Operating Temp Range: | -55°C to +180°C |
| Dimension: | L 9mm x W 5.6mm x H 5mm |
| Height - Max: | 5.2mm |
| Dielectric Withstanding Voltage: | 1000V |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,000
$0.26
4,000
$0.255
8,000+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount