text.skipToContent text.skipToNavigation

Manufacturer Part #

ERX-1HJ5R6H

ERX Series 5.6 Ohm ±5% 1 W ±350 ppm/°C SMT Metal Film Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 1629
Product Specification Section
Panasonic Industry ERX-1HJ5R6H - Technical Attributes
Attributes Table
Resistance: 5.6Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±350ppm/°C
Technology: Metal Film
Operating Temp Range: -55°C to +180°C
Dimension: L  9mm x W  5.6mm x H  5mm
Height - Max: 5.2mm
Dielectric Withstanding Voltage: 1000V
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$520.00
USD
Quantity
Unit Price
2,000
$0.26
4,000
$0.255
8,000+
$0.25
Product Variant Information section