Manufacturer Part #
ASPIAIG-S4035-3R3M-T
ASPIAIG-S4035 Series 3.3 uH 2.9 A 0.058 mOhm Automotive Shielded Inductor
Product Specification Section
Abracon ASPIAIG-S4035-3R3M-T - Product Specification
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
Abracon ASPIAIG-S4035-3R3M-T - Technical Attributes
Attributes Table
Inductance-Nom: | 33µH |
Rated Current-Max: | 2.9A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 0.058mΩ |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -10°C to +40°C |
No of Terminals: | 2 |
Dimension: | L 4mm x W 4mm x H 3.7mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,000
$0.151
4,000+
$0.148
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount