Manufacturer Part #
NLCV32T-R47M-EFR
NLCV32 Series 1210 470 nH ±20% 2 A 45.6 mOhm 10Q-Factor Wirewound Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2534 | ||||||||||
Product Specification Section
TDK NLCV32T-R47M-EFR - Product Specification
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
TDK NLCV32T-R47M-EFR - Technical Attributes
Attributes Table
| Inductance-Nom: | 470nH |
| Rated Current-Max: | 2A |
| Tolerance (%): | ±20% |
| Shielding: | No |
| DC Resistance: | 45.6mΩ |
| Core Material: | Ferrite |
| Test Frequency: | 25.2MHz |
| Operating Temp Range: | -40°C to +105°C |
| Case Size: | 1210 (3225 Metric) |
| Dimension: | H 2.4mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000
$0.08
4,000
$0.0786
6,000
$0.0778
10,000
$0.0768
20,000+
$0.0747
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount