BL652-SC-01-T/R in Reel by Ezurio | Bluetooth | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BL652-SC-01-T/R

2.4GHz 1 Mbps 4dBm Bluetooth v5.0 Transceiver Module Antenna Not Included

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ezurio BL652-SC-01-T/R - Technical Attributes
Attributes Table
Data Rate: 1Mbps
Range: 1m
Max Power Consumption: 7.5mA
Certified: Yes
Sensitivity: -96dBm
Frequency Range: 2.48GHz to 2.402GHz
Supply Voltage: 1.8V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 39
Moisture Sensitivity Level: 3
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,980.00
USD
Quantity
Unit Price
1,000+
$7.98
Product Variant Information section