TSHC-136-S-110-08-235-T-LF in Box by Major League Electronics | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TSHC-136-S-110-08-235-T-LF

TSHC-1 Series Single Row 36 Position 2.54 mm Pitch Terminal Strip Header

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Major League Electronics TSHC-136-S-110-08-235-T-LF - Technical Attributes
Attributes Table
No of Positions: 36
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Plating: Matte-Tin
Material: Nylon
No of Rows: 1
Gender: Male
Type: Pin Headers
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
19
USA:
19
19
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.68
USD
Quantity
Unit Price
1
$0.675
40
$0.66
150
$0.64
400
$0.625
1,500+
$0.595
Product Variant Information section