Manufacturer Part #
PIC32MK1024MCF100-I/PT
PIC32MK Series 1 MB Flash 256 kB RAM 120 MHz 32-Bit Microcontroller - TQFP-100
Product Specification Section
Microchip PIC32MK1024MCF100-I/PT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
Part Status:
Active
Active
Microchip PIC32MK1024MCF100-I/PT - Technical Attributes
Attributes Table
Family Name: | PIC32MK |
Core Processor: | MIPS32 microAptiv |
Program Memory Type: | Flash |
Flash Size (Bytes): | 1MB |
RAM Size: | 256kB |
Speed: | 120MHz |
No of I/O Lines: | 78 |
InterfaceType / Connectivity: | CAN/IrDA/LIN/PMP/QEI/SPI/UART/USART/USB OTG |
Peripherals: | Brown-out Detect/DMA/I2S/Motor Control PWM/POR/Reset/Watchdog |
Supply Voltage: | 2.2V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 42-chx12-bit |
Watchdog Timers: | 1 |
Package Style: | TQFP-100 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
119+
$9.69
Product Variant Information section
Available Packaging
Package Qty:
119 per Tray
Package Style:
TQFP-100
Mounting Method:
Surface Mount