Manufacturer Part #
AZ9321-1C-12DEF
AZ9321 Series 20 A SPDT 12 VDC PCB Mount Sealed Miniature Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | American Zettler | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tray Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
American Zettler AZ9321-1C-12DEF - Product Specification
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
American Zettler AZ9321-1C-12DEF - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Coil Type: | Non-Latching |
| Contact Form: | SPDT (1 Form C) |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 20A |
| Coil Resistance: | 400Ω |
| Switching Voltage: | 30V |
| Contact Material: | Silver Nickel (AgNi) |
| Operating Temp Range: | -40°C to +95°C |
| Insulation Resistance: | 100MΩ |
| Height - Max: | 20.3mm |
| Termination Style: | PC Pin |
| No of Terminals: | 5 |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.43
25
$1.41
75
$1.39
150
$1.38
400+
$1.34
Product Variant Information section
Available Packaging
Package Qty:
25 per Tray
Mounting Method:
PCB Mount