Manufacturer Part #
TSM1014IDT
TSM1014 Series 28 V 180 uA Low Consumption Voltage and Current Controller-SO-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1709 | ||||||||||
Product Specification Section
STMicroelectronics TSM1014IDT - Product Specification
STMicroelectronics TSM1014IDT - Technical Attributes
Attributes Table
| Reference Voltage: | 1.25V |
| Tolerance (%): | ±1% |
| Rated Current: | 2.5mA |
| Rated Voltage: | 4.5V to 28V |
| Quiescent Current: | 100µA |
| Operating Temp Range: | -40°C to +105°C |
| Storage Temperature Range: | -55°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$1.02
15
$0.955
75
$0.92
250
$0.895
1,250+
$0.845
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
SOIC-8
Mounting Method:
Surface Mount