AZ9731-1C-12DC1 in Tray by American Zettler | Automotive Relays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ9731-1C-12DC1

AZ9731 Series SPDT 12 V 40 A Quick Connect MINI-ISO Automotive Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ9731-1C-12DC1 - Technical Attributes
Attributes Table
Relay Type: Automotive
Contact Form: SPDT (1 Form C x 2)
Nominal Coil Voltage: 12V
Termination Style: Plug-In / Solder
Coil Resistance: 90Ω
Switching Voltage: 75V
Contact Material: Silver tin oxide
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +125°C
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$576.00
USD
Quantity
Unit Price
20
$1.49
60
$1.47
100
$1.46
300
$1.44
500+
$1.42
Product Variant Information section