Manufacturer Part #
MIC5305-3.3YML-TR
150MA UCAP ULTRA LOW DROPOUT HIGH PSRR LDO REGULATOR
Microchip MIC5305-3.3YML-TR - Product Specification
Shipping Information:
ECCN:
PCN Information:
***UPDATE OF PCN109142***Description of Change: Qualification of UNIG as a new assembly site for various products available in Tube, Tray and Tape & Reel packing media.Reason for Change: To improve on-time delivery performance by qualifying UNIG as a new assembly site.Estimated First Ship Date: 30 June 2025 (date code: 2527)
Description of Change:Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for selected MIC18xx, MIC20xx, MIC23xx, MIC27xx, MIC28xx, MIC33xx, MIC47xx, MIC51xx, MIC53xx, MIC63xx, MIC80xx, MIC81xx, MIC82xx and MIC94xx device families available in various packages.Reason for Change:To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Change Implementation Status:In ProgressEstimated Qualification Completion Date:September 2025
Description of Change: Qualification of UNIS as an additional assembly site for selected MIC5305, MIC2772, MIC2602, MIC5232 and MIC2601 device families available in 8L and 6L VDFN (2x2x0.9mm) packages.Reason for Change:To improve on-time delivery performance by qualifying UNIS as an additional assembly site.
Part Status:
Microchip MIC5305-3.3YML-TR - Technical Attributes
Input Voltage-Min: | 2.25V |
Input Voltage-Max: | 5.5V |
Output Voltage Fixed: | 3.3V |
Dropout Voltage-Max: | 110mV |
Output Current-Max: | 150mA |
Rated Power: | 1.075W |
Tolerance (%): | ±1% |
Operating Temp Range: | -65°C to +150°C |
Regulator Topology: | Fixed |
Quiescent Current: | 150µA |
No. of Outputs: | Single |
Output Noise: | 20µV |
Load Regulation (%): | 0.5% |
Current - Limit: | 900mA |
Line Regulation (%): | 0.3% |
Package Style: | MLF-6 |
Mounting Method: | Surface Mount |
Features & Applications
Available Packaging
Package Qty:
5000 per Reel
Package Style:
MLF-6
Mounting Method:
Surface Mount