RAC20-05SK/W in Tray by RECOM | AC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC20-05SK/W

RAC20-K Series 20 W Single Output 5 V PCB Mount Class B AC/DC-Converter Module

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RAC20-05SK/W - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 20W
Output Voltage: 5V
Input Voltage: 120V to 370V
Output Current: 4000mA
Input Voltage (VAC): 85VAC to 264VAC
Ripple & Noise: 1000mV
Load Regulation (%): 2%
Switching Frequency-Max: 63Hz
Operating Temp Range: -40°C to +80°C
Isolation: Isolated
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
203
Factory Lead Time:
26 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$258.60
USD
Quantity
Unit Price
1
$13.25
4
$13.06
10
$12.93
25
$12.81
40+
$12.62
Product Variant Information section