Manufacturer Part #
P6KE250CA
P6KE Series 600 W 250 V Bi-Directional Axial TVS Diode - DO-204AC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Package Style:DO-204AC (DO-15) Mounting Method:Through Hole |
||||||||||
| Date Code: | 1727 | ||||||||||
Product Specification Section
STMicroelectronics P6KE250CA - Product Specification
STMicroelectronics P6KE250CA - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 237V |
| Clamping Voltage-Max: | 344V |
| Directional: | Bi-Directional |
| Power Dissipation: | 5W |
| Peak Output Current: | 1.8A |
| Reverse Leakage Current: | 1µA |
| Peak Power: | 600W |
| Test Current: | 1mA |
| Standoff Voltage: | 214V |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -55°C to +175°C |
| Breakdown Voltage-Max: | 263V |
| Package Style: | DO-204AC (DO-15) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
750
USA:
750
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.22
10
$0.205
40
$0.198
150
$0.191
500+
$0.182
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Package Style:
DO-204AC (DO-15)
Mounting Method:
Through Hole