Manufacturer Part #
BSS138W-7-F
Dual N-Channel 50 V 3.5 Ohm Surface Mount Enhancement Mode Transistor SOT-323
Product Specification Section
Diodes Incorporated BSS138W-7-F - Product Specification
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
Diodes Incorporated BSS138W-7-F - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 50V |
Drain-Source On Resistance-Max: | 3.5Ω |
Rated Power Dissipation: | 200mW |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 200mA |
Turn-on Delay Time: | 20ns |
Turn-off Delay Time: | 20ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 1.2V |
Input Capacitance: | 50pF |
Package Style: | SOT-323 (SC-70) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
556
USA:
556
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.161
15
$0.118
75
$0.0925
300
$0.0706
1,500+
$0.0452
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount