text.skipToContent text.skipToNavigation

Manufacturer Part #

HDR-150-12

HDR-150 Series 150 W 12 V Output Ultra Slim Step Shape DIN Rail Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL HDR-150-12 - Technical Attributes
Attributes Table
Type: Din Rail
No of Outputs: Single
Output Power: 150W
Output Voltage: 12V
Output Current: 11.3A
Input Voltage (VAC): 85VAC to 264VAC
Ripple & Noise: 100mV
Load Regulation (%): 1%
Operating Temp Range: -30°C to +70°C
Isolation: Isolated
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
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
$38.33
USD
Quantity
Unit Price
1
$38.33
3
$37.73
5
$37.46
10
$37.08
20+
$36.50
Product Variant Information section