Manufacturer Part #
CC0201KRX5R6BB224
0201 0.22 uF 10 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Product Specification Section
YAGEO CC0201KRX5R6BB224 - Product Specification
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
YAGEO CC0201KRX5R6BB224 - Technical Attributes
Attributes Table
Capacitance: | 0.22µF |
Dielectric: | X5R |
Rated Voltage: | 10V |
Tolerance (%): | ±10% |
Operating Temp Range: | -55°C to +85°C |
Case Size: | 0201 (0603 Metric) |
Dimension: | H 0.3mm x W 0.3mm x L 0.6mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
315,000
USA:
315,000
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
15,000
$0.0041
30,000
$0.004
45,000
$0.004
60,000
$0.0039
75,000+
$0.0038
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount