Manufacturer Part #
PSMN1R4-40YLDX
PSMN1R4 Series 40 V 240 A 1.4 mOhm N-Channel Logic Level Mosfet - LFPAK-56
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia PSMN1R4-40YLDX - Product Specification
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
Nexperia PSMN1R4-40YLDX - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 40V |
| Drain-Source On Resistance-Max: | 1.4mΩ |
| Rated Power Dissipation: | 238W |
| Qg Gate Charge: | 96nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 240A |
| Turn-on Delay Time: | 39ns |
| Turn-off Delay Time: | 47ns |
| Rise Time: | 49ns |
| Fall Time: | 30ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 2.2V |
| Input Capacitance: | 10413pF |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,500
$1.31
3,000
$1.30
6,000+
$1.29
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount