text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC11ADR2G

74HC Series 6 V 5.2 mA Triple 3-Input and Gate High Performance Silicon- SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74HC11ADR2G - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
Family: A/HC/T/U
No of Functions / Channels: 3
Supply Voltage-Nom: 2V to 6V
Supply Current: 50mA
Power Dissipation: 500mW
Propagation Delay: 16ns
Operating Temperature: -55°C to +125°C
Capacitance: 10pF
No of Inputs: 10
High Level Output Current: 5.2mA
Low Level Output Current: 5.2mA
No of Pins: 14
Quiescent Current: 1µA
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
22,500
Factory Lead Time:
26 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$975.00
USD
Quantity
Unit Price
2,500
$0.132
5,000
$0.13
12,500
$0.128
25,000+
$0.126
Product Variant Information section