Manufacturer Part #
SMCJ170CA-13-F
1500 W 170 V Bi-Directional SMT Transient Voltage Suppressor Diode - SMC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2529 | ||||||||||
Product Specification Section
Diodes Incorporated SMCJ170CA-13-F - Product Specification
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
Diodes Incorporated SMCJ170CA-13-F - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 189V |
| Clamping Voltage-Max: | 275V |
| Directional: | Bi-Directional |
| Power Dissipation: | 1500W |
| Peak Output Current: | 5.5A |
| Reverse Leakage Current: | 5µA |
| Peak Power: | 1500W |
| Test Current: | 1mA |
| Standoff Voltage: | 170V |
| Forward Voltage: | 5V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +175°C |
| Capacitance: | 5000pF |
| Breakdown Voltage-Max: | 209V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.151
6,000
$0.149
9,000
$0.148
15,000+
$0.145
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount