Manufacturer Part #
SMI5-5-V-I38
SMI5 USB Series 5 W 5 V Interchangeable AC Blades Level VI Wall Plug Adapter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | CUI Inc | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:120 per Kit Mounting Method:Wall Mount | ||||||||||
| Date Code: | 2528 | ||||||||||
Product Specification Section
CUI Inc SMI5-5-V-I38 - Product Specification
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
CUI Inc SMI5-5-V-I38 - Technical Attributes
Attributes Table
| Type: | Wall Mount |
| No of Outputs: | Single |
| Output Power: | 5W |
| Output Voltage: | 5V |
| Efficiency / MEPS: | Level VI |
| Output Current: | 1A |
| Input Voltage (VAC): | 90VAC to 264VAC |
| Ripple & Noise: | 300mV |
| Load Regulation (%): | 5% |
| Switching Frequency-Max: | 63Hz |
| Operating Temp Range: | 0°C to 40°C |
| Isolation: | Isolated |
| Mounting Method: | Wall Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$8.08
4
$7.97
15
$7.87
30
$7.82
75+
$7.69
Product Variant Information section
Available Packaging
Package Qty:
120 per Kit
Mounting Method:
Wall Mount