ETQ-P8M2R5JFA in Reel by Panasonic Industry | Power Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ETQ-P8M2R5JFA

Fixed Inductors 2.5uH 32.1A 2.6mOhm AEC-Q200

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Panasonic Industry ETQ-P8M2R5JFA - Technical Attributes
Attributes Table
Inductance-Nom: 2.5µH
Rated Current-Max: 23A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 2.86mΩ
Core Material: Metal Composite
Test Frequency: 100Hz
Operating Temp Range: -40°C to +160°C
No of Terminals: 2
Dimension: L  12.6mm x W  13.2mm x H  8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
33,000
USA:
33,000
4,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
23 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$332.50
USD
Quantity
Unit Price
250
$1.33
500+
$1.31