Manufacturer Part #
RMLV1616AGBG-5S2#AC0
SRAM Memory IC 16Mb (1M x 16) Parallel 55ns 48-TFBGA (7.5x8.5)
Renesas RMLV1616AGBG-5S2#AC0 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change: Regarding the assembly site for Low Power SRAM 48-ball FBGA products, Renesas changes the site from Amkor Technology Japan, Inc. Kumamoto (hereinafter referred as ATJ-Kumamoto) to Greatek Electronics Inc. (hereinafter referred as GTK). The assembly materials of GTK products use GTK?s standard materials. Regarding the comparison table between ATJ-Kumamoto products and GTK products, please refer attachment.Reason for Change: To serve the objective of stable supply against the obsolescence of manufacturing equipment.Effective Date: 5/6/2025
Description of Change: Regarding the assembly site for Low Power SRAM 48-ball FBGA products, Renesas changes the site from Amkor Technology Japan, Inc. Kumamoto (hereinafter referred as ATJ-Kumamoto) to Greatek Electronics Inc.Reason for Change: To serve the objective of stable supply against the obsolescence of manufacturing equipment.
Part Status:
Renesas RMLV1616AGBG-5S2#AC0 - Technical Attributes
Memory Density: | 16Mb |
Memory Organization: | 1 M x 16 |
Supply Voltage-Nom: | 2.7V to 3.6V |
Access Time-Max: | 55ns |
Temperature Grade: | Industrial |
Operating Temperature: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Interface Type: | Parallel |
Package Style: | TFBGA-48 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
253 per Tray
Package Style:
TFBGA-48
Mounting Method:
Surface Mount