text.skipToContent text.skipToNavigation

Manufacturer Part #

NRS4018T2R2MDGJV

4018 2.2 uH 42 mOhms ± 20%Tol Surface Mount Power Inductors for Automotive

Product Specification Section
TAIYO YUDEN NRS4018T2R2MDGJV - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 2.2A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 42mΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Dimension: L  4mm x W  4mm x H  1.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$451.50
USD
Quantity
Unit Price
3,500
$0.129
7,000
$0.127
10,500
$0.126
14,000+
$0.125