AZSR250-2AE-12D in Tube by American Zettler | Power Relays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AZSR250-2AE-12D

AZSR250 Series 50A 12VDC DPST MINIATURE POWER RELAY

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZSR250-2AE-12D - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: DPST (2 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 50A
Coil Resistance: 300Ω
Switching Voltage: 150V
Contact Material: Silver Tin Oxide
Operating Temp Range: 40°C to 85°C
Insulation Resistance: 1000MΩ
Termination Style: Quick Connect
No of Terminals: 6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,640.00
USD
Quantity
Unit Price
1
$9.75
4
$9.61
15
$9.49
25
$9.44
50+
$9.28
Product Variant Information section