Manufacturer Part #
DSS14UTR
Diode Schottky 40V 1A Surface Mount SOD-123FL
Product Specification Section
SMC DSS14UTR - Product Specification
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
SMC DSS14UTR - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Reverse Voltage-Max [Vrrm]: | 40V |
Reverse Current-Max: | 0.1mA |
Forward Voltage: | 500mV |
Configuration: | Single |
Forward RMS Current [If rms]: | 28A |
Diode Capacitance-Max: | 50pF |
Thermal Resistance: | 75°C/W |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SOD-123FL |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0209
9,000
$0.0204
15,000
$0.0202
45,000
$0.0197
75,000+
$0.0193
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123FL
Mounting Method:
Surface Mount