Manufacturer Part #
BXRE-40E4000-C-83
V18C (Gen 8), 4000K 80CRI, 190lm/W, 6600lm, 24mm x 24mm, 19.2mm LES
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bridgelux | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Tube | ||||||||||
| Date Code: | 2515 | ||||||||||
Product Specification Section
Bridgelux BXRE-40E4000-C-83 - Product Specification
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
Bridgelux BXRE-40E4000-C-83 - Technical Attributes
Attributes Table
| Application: | Accent/Commercial/Downlight/General Lighting/Residential/Security & Surveillance/Spotlight/Track Light |
| Family: | V-Series Array |
| Form: | Square |
| Color: | White |
| Type of White: | Neutral |
| CRI: | 80 |
| CCT: | 4000K |
| Typical Flux: | 6588lm |
| Efficacy-Typ: | 185lm/W |
| Viewing Angle: | 120° |
| Forward (Drive) Current: | 3A |
| Test Current: | 1.05A |
| Forward Voltage: | 33.9V |
| Power Consumption: | 35.6W |
| Board Dimension: | 24 x 24 mm |
Pricing Section
Global Stock:
280
USA:
280
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
20
$8.60
40
$8.54
60
$8.51
80
$8.49
100+
$8.42
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube