Manufacturer Part #
F950G227MSAAM1Q2
Tantalum Capacitors 220uF 4V S CASE 20%
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX F950G227MSAAM1Q2 - Product Specification
KYOCERA AVX F950G227MSAAM1Q2 - Technical Attributes
Attributes Table
| Type: | Conformal Coated |
| Capacitance: | 220µF |
| Rated Voltage: | 4V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 0.8Ω |
| Leakage Current: | 8.8µA |
| Dissipation Factor: | 30% |
| Ripple Current: | 274mA |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 3.2mm x W 1.6mm x H 1mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
37 Weeks
Quantity
Unit Price
2,500+
$0.495
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount