Manufacturer Part #
MDW12-12S12
MDW12 Series 12 VDC 12 W 1 A Regulated Output DC-DC Converter - DIP-16
Product Specification Section
MINMAX MDW12-12S12 - Product Specification
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
MINMAX MDW12-12S12 - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 12W |
Output Voltage: | 12V |
Input Voltage: | 9V to 18V |
Operating Temp Range: | -40°C to +85°C |
Efficiency: | 87% |
Load Regulation (%): | 1% |
Output Current: | 1000mA |
Switching Frequency-Max: | 480kHz |
Ripple & Noise: | 70mV |
Dimension: | L 23.8mm x W 13.7mm x H 10.2mm |
Package Style: | DIP-16 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
1
$20.86
3
$20.57
5
$20.44
20
$20.09
30+
$19.86
Product Variant Information section
Available Packaging
Package Qty:
1 per Tube
Package Style:
DIP-16
Mounting Method:
Through Hole