text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32G0B1RET6

Arm® Cortex®-M0+ 32-bit MCU, up to 512KB Flash, 144KB RAM, 1.7-3.6V

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
STMicroelectronics STM32G0B1RET6 - Technical Attributes
Attributes Table
Family Name: STM32
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 144kB
Speed: 64MHz
No of I/O Lines: 60
InterfaceType / Connectivity: CANbus/IrDA/I2C/LINbus/SPI/UART/USB
Peripherals: Brownout Reset/Brown-out Detect/DMA/POR/PWM/Watchdog
Number Of Timers: 15
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 19-ch x 12-bit
On-Chip DAC: 2-ch x 12-bit
Watchdog Timers: 2
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
928
USA:
928
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
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
$2.56
USD
Quantity
Unit Price
1
$2.56
15
$2.50
30
$2.48
100
$2.43
200+
$2.38
Product Variant Information section