text.skipToContent text.skipToNavigation

Manufacturer Part #

SDI65-24-UDC-P5

SDI65-U Series 65 W Single Output 24 V Level VI 3 Prong Desktop Adapter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
CUI Inc SDI65-24-UDC-P5 - Technical Attributes
Attributes Table
Type: Desktop
No of Outputs: Single
Output Power: 65W
Output Voltage: 24V
Efficiency / MEPS: Level VI
Output Current: 2.71A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 240mV
Load Regulation (%): 5%
Switching Frequency-Max: 63Hz
Operating Temp Range: 0°C to 40°C
Isolation: Isolated
Features & Applications
The SDI65-UD series is a 65 W desktop ac-dc power supply designed to meet the current US DoE Level VI efficiency standards in addition to the proposed and more stringent EU CoC Tier 2 requirements.  Featuring a range of safety approvals and no-load power consumption less than 0.15 W, the SDI65-UD desktop adapter is the ideal solution to keep you one step ahead of the latest power regulations.
Pricing Section
Global Stock:
510
USA:
510
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$777.00
USD
Quantity
Unit Price
30+
$25.90
Product Variant Information section