Manufacturer Part #
HV6810WG-G
Display Drivers & Controllers, 5.5V , SOIC-20 Wide
Product Specification Section
Microchip HV6810WG-G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Multiple Change Notification
07/01/2025 Details and Download
Multiple Change Notification
04/17/2025 Details and Download
Description of Change: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for HV9308, HV7620, HT0740, HT0440, HV9408, HV57908, HV509, HV7224, HV518, HV5812, HV507, HV6810, HV57708, LR745, CL1, HV735, and HV574 device families of 100V (6NK, 6JK and 60k) technologies available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
Part Status:
Active
Active
Microchip HV6810WG-G - Technical Attributes
Attributes Table
No of Outputs: | Ten |
Supply Voltage: | 4.5V to 5.5V |
Supply Current: | 10µA |
Output Current per Channel: | 25mA |
Operating Temp Range: | -40°C to +85°C |
Package Style: | SOIC-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,600
USA:
1,600
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,600+
$2.17
Product Variant Information section
Available Packaging
Package Qty:
1600 per Reel
Package Style:
SOIC-20
Mounting Method:
Surface Mount