text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXTR2112F-7

60 V 15 mA 1 Output Positive Fixed Linear Voltage Regulator IC - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Diodes Incorporated ZXTR2112F-7 - Technical Attributes
Attributes Table
Input Voltage-Min: 15V
Input Voltage-Max: 60V
Output Voltage Fixed: 12V
Output Current-Max: 15mA
Tolerance (%): ±10%
Operating Temp Range: -65°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 160µA
No. of Outputs: Single
Load Regulation: -190mV
Current - Limit: 2A
Line Regulation: 150mV
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$402.00
USD
Quantity
Unit Price
3,000
$0.134
6,000
$0.132
9,000
$0.131
12,000
$0.13
15,000+
$0.128
Product Variant Information section