Manufacturer Part #
EG2209
EG Series DPDT On-On Vertical Through Hole Slide Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:800 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch EG2209 - Product Specification
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
E-Switch EG2209 - Technical Attributes
Attributes Table
| Actuator Style: | Standard |
| Switch Operation: | On-On |
| Circuitry: | DPDT |
| Voltage Rating: | 30V |
| Contact Current-Max: | 0.1A |
| Insulation Resistance: | 100Ω |
| Contact Resistance: | 20mΩ |
| Contact Material: | Silver Over Copper |
| Contact Plating: | Silver |
| Termination Style: | Vertical |
| Dielectric Withstanding Voltage: | 500V |
| Operating Temperature: | -20°C to +70°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
800+
$0.50
Product Variant Information section
Available Packaging
Package Qty:
800 per Bulk
Mounting Method:
Through Hole