Manufacturer Part #
P6KE6.8A-E3/54
600 W 6.8 V Uni-Directional Through Hole Transient Voltage Suppressor Diode
Product Specification Section
Vishay P6KE6.8A-E3/54 - Product Specification
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
Vishay P6KE6.8A-E3/54 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 6.45V |
Clamping Voltage-Max: | 10.5V |
Directional: | Uni-Directional |
Power Dissipation: | 600W |
Peak Output Current: | 57.1A |
Reverse Leakage Current: | 1000µA |
Peak Power: | 600W |
Test Current: | 10mA |
Standoff Voltage: | 5.8V |
Forward Voltage: | 5V |
Operating Temp Range: | -55°C to +175°C |
Storage Temperature Range: | -55°C to +175°C |
Capacitance: | 1500pF |
Breakdown Voltage-Max: | 7.14V |
Package Style: | DO-204AC (DO-15) |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
4,000
$0.119
8,000
$0.118
12,000
$0.117
16,000
$0.116
20,000+
$0.115
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
DO-204AC (DO-15)
Mounting Method:
Through Hole