Manufacturer Part #
HDB-15BMMA-SL7001
D-SUB, HD-SUB SHIELDED, 15P M CONNECTOR M PIN FI SOLDER, SCREW
Product Specification Section
Amphenol LTW HDB-15BMMA-SL7001 - Product Specification
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
Amphenol LTW HDB-15BMMA-SL7001 - Technical Attributes
Attributes Table
Style/Orientation: | High Density Plug |
No of Positions: | 15 |
No of Rows: | 3 |
Termination: | Male/Pin Solder Cup |
IP Rating: | IP67 |
Material: | Full Metal |
Gender: | Male |
Color: | Black |
Current Rating: | 2A |
Voltage Rating: | 125V |
Contact Plating: | Gold |
Insulation Resistance: | 500MΩ |
Operating Temperature: | -40°C to +105°C |
Type: | High Density |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$4.34
15
$4.24
40
$4.19
100
$4.13
250+
$4.01
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Cable Mount