text.skipToContent text.skipToNavigation

Manufacturer Part #

PA1284NLT

Switching Transformer 10.6820.682 0.54Ohm/0.92Ohm Prim. DCR 0.73Ohm

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics PA1284NLT - Technical Attributes
Attributes Table
Type: Flyback
Primary - Voltage: 57V
Seconary Voltage: 12V
Power Rating (V/A): 7V/A
Rated Current: 0.6A
Primary Winding: Dual
Secondary Winding: Single
Inductance: 155µH
DC Resistance: 920mΩ
Tolerance (%): ±10%
Isolation Voltage-RMS: 1500V
Operating Temp Range: -40°C to +130°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,970.00
USD
Quantity
Unit Price
200+
$1.97
Product Variant Information section