Manufacturer Part #
104480-7
AMPMODU Series 1.52 mm Insulation Tin-Lead Receptacle Contact
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 104480-7 - Product Specification
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
Features & Applications
The 104480-7 is a AMPMODU Series 1.52 mm Insulation Tin-Lead Receptacle Contact. MTE Interconnection System offers both wire-to-board and wire-to-wire connectors using .025 [0.64] sq. post technology.
The AMPMODU MTE Interconnection System consists of single-row housings with contacts preloaded on .100 [2.54] centers. Housings are furnished with contacts partially inserted, leaving the termination areas exposed. Final contact insertion is accomplished automatically by AMP application equipment, and/or manually when terminated with the AMP pistol grip hand tool.
Product Type Features:
- Product Type = Contact
- Termination Method to Wire/Cable = Crimp
- Wire Insulation Diameter (mm [in]) = 0.64 – 1.52 [0.025 – 0.060]
- Connector Series = Short Point
- With Insulation Support = Yes
- Applied Pressure = Standard
- Contact - Rated Current (A) = 3
- Voltage Rating (VAC) = 300
- Termination Resistance (m?) = 12
- Insulation Resistance (M?) = 5,000
- Dielectric Withstanding Voltage (V) = 750
- Contact Type = Socket
- Contact Plating, Mating Area, Material = Tin-Lead
- Contact Base Material = Copper Alloy C7025
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
10,000+
$0.142
Product Variant Information section
Available Packaging
Package Qty:
10000 per Bag