text.skipToContent text.skipToNavigation

Manufacturer Part #

MJE15035G

MJE Series 350 V 4 A PNP Complementary Silicon Plastic Power Transistor TO-220AB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MJE15035G - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 350V
Collector Current Max: 4A
Power Dissipation-Tot: 2W
DC Current Gain-Min: 100
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The Bipolar Power Transistor is designed for use as a high-frequency driver in audio amplifiers.

Features:

  • Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1100
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$704.00
USD
Quantity
Unit Price
30
$0.68
100
$0.665
250
$0.65
500
$0.64
1,500+
$0.61
Product Variant Information section