Manufacturer Part #
V56CH8S
56 V 100 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bulk Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2204 | ||||||||||
Littelfuse V56CH8S - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
** Do not issue duplicate of PCN113991**Product Change Notification for MOV CH Product Series ? End Termination Silver Paste Change.To whom it may concern,Littelfuse would like to notify you of a change related to the end termination silver paste of MOV CH product series. Due to obsolescence of the current end termination silver paste by our supplier, Littelfuse qualified alternative end termination silver paste and upgraded the RoHS exemption 7c-l to Pb-free.This change has no impact to product?s original electrical parameters, dimensions, quality, reliability and part numbers.
Description and Reason for Change:Littelfuse would like to notify you of a change related to the end termination silver paste of MOV CH product series. Due to obsolescence of the current end termination silver paste by our supplier, Littelfuse qualified alternative end termination silver paste and upgraded the RoHS exemption 7c-l to Pb-free. This change has no impact to product?s original electrical parameters, dimensions, quality, reliability and part numbers.
Part Status:
Littelfuse V56CH8S - Technical Attributes
| Capacitance: | 600pF |
| Clamping Voltage-Max: | 107V |
| Rated Voltage: | 45V |
| Varistor Voltage Range: | 50V to 62V |
| Current Rating: | 100A |
| Energy: | 1.4J |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +150°C |
| No of Terminals: | 2 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Surface Mount