Manufacturer Part #
VSMA1094250
VSMA Series 940 nm 1.5 A 56° Surface Mount High Power Infrared Emitting Diode
Product Specification Section
Vishay VSMA1094250 - Product Specification
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
Vishay VSMA1094250 - Technical Attributes
Attributes Table
Wavelength: | 940nm |
Angle of Half Intensity: | ±28° |
Intensity: | 5300mW/sr |
Forward (Drive) Current: | 5A |
Forward Voltage: | 3.7V |
Reverse Voltage[Vr]: | 5V |
Rise Time: | 10ns |
Operating Temp Range: | -40°C to +125°C |
Package Style: | SMD-3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$1.20
25
$1.18
75
$1.16
150
$1.15
400+
$1.12
Product Variant Information section
Available Packaging
Package Qty:
1 per
Package Style:
SMD-3
Mounting Method:
Surface Mount