Manufacturer Part #
ODIN-W260-05B
Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.0 +EDR Transceiver Module 2.4GHz 2
Product Specification Section
u-blox ODIN-W260-05B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
u-blox ODIN-W260-05B - Technical Attributes
Attributes Table
RF Family: | Bluetooth, WiFi |
Data Rate: | 130Mbps |
Frequency Range: | 2400MHz to 5825MHz |
Output Power: | 18dBm |
Sensitivity: | -95dBm |
InterfaceType / Connectivity: | Ethernet |
No of I/O Lines: | 23 |
Supply Voltage: | 3V to 3.6V |
Receiving Current: | 140mA |
Transmitting Current: | 250mA |
Operating Temperature: | -40°C to +85°C |
Package Style: | Module |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
200+
$28.43
Product Variant Information section
Available Packaging
Package Qty:
200 per Reel
Package Style:
Module
Mounting Method:
Surface Mount