Manufacturer Part #
LL103A-GS18
LL103A Series 40 V 200 Ma Surface Mount Small Signal Schottky Diode - SOD-80
Product Specification Section
Vishay LL103A-GS18 - Product Specification
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
Vishay LL103A-GS18 - Technical Attributes
Attributes Table
Product Status: | Active |
Average Rectified Current-Max: | 200mA |
Peak Current-Max: | 15A |
Reverse Voltage-Max [Vrrm]: | 40V |
Reverse Current-Max: | 5µA |
Forward Voltage: | 600mV |
Diode Capacitance-Max: | 50pF |
Reverse Recovery Time-Max: | 10ns |
Operating Temp Range: | 125°C |
Leakage Current: | 5µA |
Power Dissipation: | 400mW |
Configuration: | Single |
Package Style: | MINI MELF (SOD-80C) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10,000
$0.0359
20,000
$0.0353
30,000
$0.035
40,000
$0.0348
50,000+
$0.0341
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
MINI MELF (SOD-80C)
Mounting Method:
Surface Mount