Manufacturer Part #
BAT43W-E3-08
BAT43 Series 30 V 200 mA 7 pF SMT Small Signal Schottky Diode - SOD-123
Product Specification Section
Vishay BAT43W-E3-08 - Product Specification
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
Vishay BAT43W-E3-08 - Technical Attributes
Attributes Table
Product Status: | Active |
Average Rectified Current-Max: | 300A |
Peak Current-Max: | 500mA |
Reverse Voltage-Max [Vrrm]: | 30V |
Reverse Current-Max: | 0.5µA |
Forward Voltage: | 450mV |
Diode Capacitance-Max: | 7pF |
Reverse Recovery Time-Max: | 5ns |
Operating Temp Range: | -55°C to +125°C |
Leakage Current: | 0.5µA |
Power Dissipation: | 350mW |
Configuration: | Single |
Package Style: | SOD-123 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0485
6,000
$0.0477
12,000
$0.0469
15,000
$0.0467
45,000+
$0.0452
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount