Manufacturer Part #
DA14697-00000HR2
Multi-core wireless MCU for Bluetooth 5.2 and proprietary 2G4 protocols
Product Specification Section
Renesas DA14697-00000HR2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas DA14697-00000HR2 - Technical Attributes
Attributes Table
Data Rate: | 2Mbps |
Max Power Consumption: | 7.8mA |
Certified: | Yes |
Sensitivity: | -97dBm |
Frequency Range: | 2400MHz to 2483.5MHz |
Supply Voltage: | 2.4V to 4.75V |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -50°C to +150°C |
No of Terminals: | 100 |
Moisture Sensitivity Level: | 3 |
Package Style: | VFBGA-100 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,000+
$5.47
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
VFBGA-100
Mounting Method:
Surface Mount