text.skipToContent text.skipToNavigation

Manufacturer Part #

ER3JL-TP

Rectifiers 3A SUPER FAST RECOVERY SILICON RECTIFIER

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Date Code: 2445
Product Specification Section
Micro Commercial Components ER3JL-TP - Technical Attributes
Attributes Table
Configuration: Single
Average Rectified Current-Max: 3A
Reverse Current-Max: 10µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 50ns
Diode Capacitance-Max: 48pF
Average Forward Current-Max: 3A
Peak Current-Max: 120A
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
1,176,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$489.00
USD
Quantity
Unit Price
3,000
$0.163
6,000
$0.161
9,000
$0.16
12,000+
$0.158